
NKK Switches AT4126 technical specifications.
| Color | Clear |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PVC, Polyamide, Polyvinyl |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | JWL |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.