
NKK Switches AT4127SC technical specifications.
| Color | Red, Clear |
| Height | 11.5mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 15.5mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | MLW |
| Shape | Rectangular |
| Size | 11.5mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4127SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
