
NKK Switches AT412A technical specifications.
| Color | Black |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Lens Color | Black |
| Material | Polystyrene |
| Mount | Screw |
| Shape | Round, Concave |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT412A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
