NKK Switches AT4137A technical specifications.
| Color | Black |
| Height | 2mm |
| Illumination Type | Non-Illuminated |
| Length | 3mm |
| Material | Polybutylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | GB2 |
| Shape | Rectangular |
| Size | 2mm |
| Switch Type | Pushbutton |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4137A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.