
NKK Switches AT4139B technical specifications.
| Color | White |
| Height | 5.7mm |
| Illumination Type | Non-Illuminated |
| Length | 10mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | JB |
| Shape | Square |
| Size | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4139B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
