
The CKM Series Non-Illuminated Brass Switch is a single component from NKK Switches with a black color and a maximum operating temperature of 70°C. It has a height of 3.5mm, a length of 33.5mm, and a width of 26mm. The switch is lead free and has a minimum operating temperature of -25°C.
NKK Switches AT4146-004 technical specifications.
| Color | Black |
| Height | 3.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 33.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CKM |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4146-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.