
NKK Switches AT4149F technical specifications.
| Color | Green |
| Height | 18.8mm |
| Illumination Type | Non-Illuminated |
| Length | 16.8mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 18.8mm |
| Switch Type | Rocker |
| Width | 9.27mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4149F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.