
NKK Switches AT414H technical specifications.
| Color | Grey |
| Height | 11mm |
| Illumination Type | Non-Illuminated |
| Length | 12.8mm |
| Material | Polybutylene |
| Mount | Screw |
| Shape | Round |
| Size | 11mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT414H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.