
NKK Switches AT4152-001 technical specifications.
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Series | CKL |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4152-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
