
NKK Switches AT4152-030 technical specifications.
| Height | 1.5mm |
| Illumination Type | Non-Illuminated |
| Length | 35.5mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CKL |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4152-030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.