
NKK Switches AT4153-009 technical specifications.
| Height | 1.8mm |
| Illumination Type | Non-Illuminated |
| Length | 49.3mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CKL |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4153-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.