
NKK Switches AT4156B technical specifications.
| Color | White |
| Height | 8.92mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 26.78mm |
| Material | Polyamide |
| Shape | Rectangular, Concave |
| Size | 8.92mm |
| Switch Type | Rocker |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4156B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.