
NKK Switches AT4157C technical specifications.
| Color | Red |
| Height | 29.82mm |
| Illumination Type | Non-Illuminated |
| Length | 26.8mm |
| Material | Polyamide |
| Reach SVHC Compliant | No |
| Shape | Paddle |
| Size | 29.82mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 15.11mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4157C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.