
NKK Switches AT4158JD technical specifications.
| Package/Case | 457 |
| Color | Orange, Clear |
| Height | 10.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Lens Color | Orange |
| Material | PC, Polycarbonate |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4158JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.