
NKK Switches AT415H technical specifications.
| Color | Grey |
| Height | 12mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5mm |
| Package Quantity | 1 |
| Series | AT |
| Size | 12mm |
| Switch Type | Toggle |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT415H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.