
NKK Switches AT4162JB technical specifications.
| Color | White, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Length | 13.2mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4162JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
