
NKK Switches AT4165JD technical specifications.
| Color | Orange, Clear |
| Height | 9mm |
| Illumination Type | Illuminated |
| Length | 19mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Round |
| Size | 5.1mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4165JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.