
NKK Switches AT4169CB technical specifications.
| Color | White, Red |
| Height | 4.5mm |
| Illumination Type | Illuminated |
| Length | 7.4mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | HB |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4169CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.