
NKK Switches AT416D technical specifications.
| Color | Orange |
| Height | 7mm |
| Illumination Type | Non-Illuminated |
| Length | 5.6mm |
| Material | Rubber, Silicone |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LW |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT416D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.