
NKK Switches AT416F technical specifications.
| Color | Green |
| Height | 7mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Material | Rubber, Silicone |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LW |
| Termination | SNAP |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT416F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
