
NKK Switches AT4172 technical specifications.
| Color | Clear |
| Height | 7.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 26.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| Width | 20.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT4172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
