
NKK Switches AT4174 technical specifications.
| Color | Clear |
| Height | 15mm |
| Illumination Type | Non-Illuminated |
| Length | 26.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | UB |
| Termination | SNAP |
| Width | 20.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches AT4174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
