
NKK Switches AT4180 technical specifications.
| Product Length (mm) | 9.6 |
| Product Depth (mm) | 9.6 |
| Product Height (mm) | 4 |
| Type | Snap-On Knob |
| Switch Type | Rotary Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 63426 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches AT4180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.