
NKK Switches AT418F technical specifications.
| Color | Green |
| Diameter | 13mm |
| Height | 24.3mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 21.5mm |
| Material | Rubber, Silicone |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | DLB |
| Shape | Round |
| Size | 10mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT418F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.