
NKK Switches AT419E technical specifications.
| Color | Yellow |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | DLB |
| Shape | Square |
| Size | 10mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT419E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.