
NKK Switches AT422B technical specifications.
| Body Material | Polyethylene |
| Color | White |
| Diameter | 0.394inch |
| Height | 6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SB40 |
| Shape | Round |
| Size | 6mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT422B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.