
This 6mm round pushbutton switch is a non-illuminated, lead free component with a 6mm size. It is available in a bulk packaging quantity of one. The switch is part of the SB40 series and has a round shape with a 10mm width and 6mm height.
NKK Switches AT422E technical specifications.
| Color | Yellow |
| Height | 6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SB40 |
| Shape | Round |
| Size | 6mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT422E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.