NKK Switches AT422G technical specifications.
| Color | Blue |
| Height | 6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SB40 |
| Shape | Round |
| Size | 6mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT422G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.