
The AT429E is a yellow polycarbonate SNAP switch from NKK Switches. It measures 9.78mm in height, 15.8mm in length, and 16.2mm in width. The switch is lead-free and available individually. It belongs to the P01 series.
NKK Switches AT429E technical specifications.
| Color | Yellow |
| Height | 9.78mm |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | P01 |
| Termination | SNAP |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT429E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
