NKK Switches AT432 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Resin, Phenolic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Unknown |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
