
NKK Switches AT434A technical specifications.
| Color | Black |
| Height | 13.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M |
| Size | 13.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT434A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
