
NKK Switches AT434G technical specifications.
| Color | Blue |
| Height | 13.5mm |
| Illumination Type | Non-Illuminated |
| Material | PVC, Polyvinyl |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | M |
| Size | 13.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT434G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
