
NKK Switches AT437B technical specifications.
| Color | White |
| Illumination Type | Non-Illuminated |
| Series | PW |
| Shape | Paddle |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT437B to view detailed technical specifications.
No datasheet is available for this part.
