NKK Switches AT438G technical specifications.
| Color | Blue |
| Illumination Type | Illuminated |
| Packaging | Bulk |
| Series | MLW |
| Shape | Rectangular, Concave |
| Size | 10.5mm |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT438G to view detailed technical specifications.
No datasheet is available for this part.