
NKK Switches AT442G technical specifications.
| Color | Blue |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Shape | Round |
| Size | 8mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT442G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.