
NKK Switches AT443C technical specifications.
| Color | Red |
| Height | 7.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 7.6mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT443C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
