
NKK Switches AT444A technical specifications.
| Color | Black |
| Height | 11.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Reach SVHC Compliant | No |
| Size | 11.5mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT444A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.