
NKK Switches AT452A technical specifications.
| Color | Black |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Length | 19.4mm |
| Material | PC, Polycarbonate |
| Mount | Screw |
| Shape | Rectangular |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT452A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.