
Switch Access Rectangular Shroud Push Button Switch
NKK Switches AT453A technical specifications.
| Color | Black |
| Height | 12mm |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Material | PC, Polycarbonate |
| Termination | SNAP |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT453A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
