
NKK Switches AT453B technical specifications.
| Color | White |
| Height | 12mm |
| Length | 26.2mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT453B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.