
NKK Switches AT465H technical specifications.
| Color | Grey |
| Height | 8.4mm |
| Illumination Type | Non-Illuminated |
| Length | 11.5mm |
| Material | PC, Polycarbonate |
| Shape | Square |
| Size | 8.4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT465H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.