
NKK Switches AT467H technical specifications.
| Color | Grey |
| Height | 9.4mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 9.4mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT467H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.