NKK Switches AT486BG technical specifications.
| Color | White, Blue |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT486BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.