
NKK Switches AT494 technical specifications.
| Color | Clear |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polyamide, Polycarbonate |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | KB |
| Termination | SNAP |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT494 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
