
NKK Switches AT496A technical specifications.
| Color | Black |
| Contact Material | Polyamide |
| Diameter | 7.49mm |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches AT496A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
