
The AT512H is an 8.5mm chrome switch with a brass/chrome material and screw termination. It is lead free and has a thickness of 0.335inch. The switch is available in a package quantity of one. The AT512H is not Reach SVHC compliant.
NKK Switches AT512H technical specifications.
| Finish | Chrome |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Material | Brass, Chrome |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Thickness | 0.335inch |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT512H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.