
NKK Switches AT512H/3 technical specifications.
| Height | 8.5mm |
| Material | Brass, Chrome |
| Termination | Screw |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT512H/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.