
NKK Switches AT516 technical specifications.
| Color | Black |
| Height | 1.78mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Panel, Front |
| Series | M |
| Width | 9.63mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.