
NKK Switches AT527H technical specifications.
| Height | 2mm |
| Lead Free | Lead Free |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT527H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.