
NKK Switches AT528A technical specifications.
| Height | 18.5mm |
| Lead Free | Lead Free |
| Material | Nylon, Fiberglass |
| Package Quantity | 1 |
| Termination | Snap in |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT528A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.